| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCSN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DCSN-S288 |
ECA31DCSN-S288
| Heilind Number: | SULECA31DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DCSN-S288, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in industrial applications. This female connector features two rows with a total of 62 gold-plated contacts, ensuring reliable power transmission at an amperage of 3A and voltage of 750VAC. The contact material, phosphor bronze, coupled with matte tin termination plating, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. With a pitch of 3.18mm and a hairpin contact type, it offers precise and secure mating. The connector's straddle orientation and no mounting requirement provide versatility in installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the ECA31DCSN-S288 for seamless and efficient PCB connections in your projects.

