| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DCSN |
ECA31DCSN
| Heilind Number: | SULECA31DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECA31DCSN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. With a compact form factor and a gender-specific female design, this connector features two rows of 62 gold-plated phosphor bronze contacts for reliable signal transmission. The hairpin contact type and thru-hole termination method ensure secure and efficient assembly onto PCBs. Operating at a maximum voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its matte tin termination plating enhances durability and longevity. Perfect for industrial and commercial use, the ECA31DCSN connector guarantees optimal performance and connectivity in every application.

