ECA31DCSS-S288

Heilind Number:SULECA31DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCSS-S288

Detailed Description

Crafted with precision and durability in mind, our PBT & Phosphor Bronze PCB Connector ECA31DCSS-S288 is a powerhouse of connectivity. Boasting a 3A amperage and accommodating female gender, this connector features two rows for enhanced functionality. Its side hole mount type and card extender termination method ensure seamless integration. Constructed with Phosphor Bronze contacts plated in gold, it guarantees superior conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets high-performance standards. The hairpin contact type and straddle orientation, along with 62 positions, offer versatility in usage. Operating flawlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. With a tail length of 3.68mm and connector height of 15.49mm, it provides efficient connectivity in compact spaces. Termination plated with matte tin, this connector falls under the category of Board to Board PCB Connectors, ensuring reliable connections in various applications. Trust in the ECA31DCSSS288 for top-notch quality and performance.