ECA31DCSS

Heilind Number:SULECA31DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCSS

Detailed Description

Introducing the ECA31DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 62 positions, offering ample connectivity options. Its side-hole mount and through-hole termination method facilitate easy installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in varied conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures durability. Whether it's for industrial machinery, telecommunications equipment, or aerospace systems, the ECA31DCSS delivers superior performance, making it a reliable choice for your connectivity needs.