| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCST-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DCST-S288 |
ECA31DCST-S288
| Heilind Number: | SULECA31DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 3 A Female Connector with 2 rows of threaded mounts and Card Extender termination method. Featuring Gold-plated Phosphor Bronze contacts and a pitch of 3.18 mm, this connector offers reliable performance in high-voltage applications up to 750 VAC. With a Hairpin contact type and Straddle orientation, it provides secure and stable connectivity. The 62-position connector has a tail length of 3.68 mm and operates efficiently in a wide temperature range from -65 to 125 °C. With a compact design measuring .61" in height and 9.4 mm in width, it is suitable for use in Board To Board PCB and Card Edge applications. Termination plating with Matte Tin ensures durability and longevity. This ECA31DCSTS288 connector is a dependable solution for your connectivity needs.

