ECA31DCST

Heilind Number:SULECA31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCST

Detailed Description

Introducing the ECA31DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this female connector features two rows of 62 positions for secure and reliable connections. The threaded mount type and through-hole termination method ensure easy and robust installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, this connector guarantees excellent conductivity and durability. Its hairpin contact type and straight orientation further enhance signal integrity. Operating smoothly in a wide temperature range of -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, the ECA31DCST is ideal for space-constrained environments. Trust in its matte tin termination plating for long-term performance. Upgrade your connectivity solutions with this essential component, perfect for board-level interconnectivity in various electronic systems.