ECA31DCTD-S288

Heilind Number:SULECA31DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCTD-S288

Detailed Description

The ECA31DCTD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector offers a maximum amperage of 3A and a voltage rating of 750VAC, making it suitable for a wide range of applications. With a gender specification of female and two rows of 62 positions each, it provides ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The contact type is hairpin, and termination method is card extender, while the mount type is clearance hole. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environmental conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation on PCBs. Termination plating is matte tin, providing a secure connection. This connector, part of the ECA31DCTDS288 series, is ideal for use in various industries, including aerospace, telecommunications, and automotive.