ECA31DCTH-S288

Heilind Number:SULECA31DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCTH-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, with SKU ECA31DCTH-S288, is a high-performance component designed for demanding electrical applications. Featuring a dual-row configuration with 62 positions, it ensures reliable connectivity in complex circuit setups. With a 3A amperage rating and a voltage withstand of 750VAC, it guarantees safe and efficient power transmission. The contact material, Phosphor Bronze, plated with Gold, offers excellent conductivity and corrosion resistance. The Hairpin contact type and Card Extender termination method provide secure and stable connections. With a pitch of 3.18mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, this connector delivers exceptional performance and durability.