ECA31DCTH

Heilind Number:SULECA31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCTH

Detailed Description

Introducing the ECA31DCTH Board To Board PCB Connector, a high-quality component designed for reliable and efficient electrical connections. This female connector features two rows of 62 hairpin contact positions, made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 3.18mm and clearance hole mount type, installation is quick and hassle-free. Meeting stringent standards, it offers a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, ensuring performance even in demanding environments. The matte tin termination plating adds to its durability. Compact yet robust, with a connector height of .61in and width of 9.4mm, it is perfect for various applications in industries like aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECA31DCTH.