ECA31DCTI-S288

Heilind Number:SULECA31DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCTI-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a durable construction for high-reliability applications, offers a current rating of 3A and voltage resistance up to 750VAC. With two rows of 62 hairpin contact positions, this connector ensures secure and efficient connectivity. Its threaded mount type and card extender termination method provide easy installation and reliable performance. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Perfect for demanding PCB interconnection needs, the ECA31DCTIS288 is a reliable choice for high-performance electronic systems.