ECA31DCTI

Heilind Number:SULECA31DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCTI

Detailed Description

Introducing the ECA31DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Each contact is meticulously plated with gold, providing excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 750 VAC and a current of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With 62 hairpin-style contact positions spaced at a pitch of 3.18mm (.125 inches), it offers ample connectivity options for your PCB layout. The connector's straight orientation and low profile height of 15.49mm (.61 inches) make it ideal for space-constrained designs. Its matte tin termination plating ensures compatibility with lead-free soldering processes, while its wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Trust the ECA31DCTI for seamless and durable board-to-board connections in your next project.