ECA31DCTN-S288

Heilind Number:SULECA31DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCTN-S288

Detailed Description

Introducing the ECA31DCTN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and durability. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The 62-position, 2-row design with a 3.18mm pitch allows for efficient and secure connections. Termination via card extender method and hairpin contact type ensure easy installation and maintenance. Operating temperature range of -65 to 125°C guarantees reliable performance even in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, this connector offers space-saving benefits without compromising functionality. Ideal for use in aerospace, defense, and industrial applications, the ECA31DCTN-S288 is a dependable solution for your connectivity needs.