| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCTN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DCTN |
ECA31DCTN
| Heilind Number: | SULECA31DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCTN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PBT & Phosphor Bronze construction, the ECA31DCTN is a high-performance board-to-board PCB connector designed for female connections. With two rows of hairpin contacts plated in gold, it ensures reliable signal transmission at an amperage of 3A and voltage of 750VAC. The straight orientation and 3.18mm pitch facilitate easy installation on PCBs with no mounting required. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With 62 positions and a tail length of 4.32mm, it offers versatile connectivity options. Matte Tin termination plating ensures durability and longevity, making it a trusted choice for critical electronic systems.

