ECA31DCTS-S288

Heilind Number:SULECA31DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCTS-S288

Detailed Description

Introducing the ECA31DCTS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender specification of Female and featuring two rows for efficient signal transmission, this connector ensures reliable power delivery with an amperage of 3 A and a maximum voltage of 750 VAC. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and durability. The innovative Hairpin contact type and Side Hole mount design facilitate easy installation, while the Card Extender termination method offers secure connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for mission-critical applications. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ECA31DCTS-S288 for efficient and dependable performance in your electronic projects.