ECA31DCTS

Heilind Number:SULECA31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCTS

Detailed Description

Introducing the ECA31DCTS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capability of 750VAC, it ensures reliable power transmission. The two-row design with 62 positions allows for versatile connectivity. Equipped with gold-plated phosphor bronze contacts and matte tin termination, it ensures optimal signal integrity. The straight orientation and side hole mount make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Trust the ECA31DCTS for high-quality, high-reliability connections in your PCB designs.