ECA31DCTT-S288

Heilind Number:SULECA31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCTT-S288

Detailed Description

Introducing the ECA31DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, it provides secure and reliable connectivity in even the most rugged environments. Featuring 62 gold-plated hairpin contacts with phosphor bronze construction, it ensures low contact resistance and high durability. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Its innovative card extender termination method and matte tin plating guarantee easy installation and long-term performance. Perfect for applications in aerospace, defense, and industrial sectors, the ECA31DCTTS288 is a trusted solution for critical connectivity needs.