ECA31DCTT

Heilind Number:SULECA31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCTT

Detailed Description

Introducing ECA31DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in extreme environments. With a 3A amperage rating and 750VAC voltage capability, it offers reliable power transmission. The female gender, two rows, and hairpin contact type make it versatile for various connectivity needs. Threaded mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. With 62 positions and a pitch of 3.18mm (.125in), it enables dense PCB layouts. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suitable for aerospace, military, and industrial applications. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. Trust the ECA31DCTT for dependable and high-speed board-to-board connections.