| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCWH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DCWH |
ECA31DCWH
| Heilind Number: | SULECA31DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCWH |
| ECAD Model: |
Specifications
Detailed Description
The ECA31DCWH is a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. With two rows and 62 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125 °C, it is suitable for demanding environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. Trust the ECA31DCWH for reliable and high-performance board-to-board connections in your electronic devices.

