ECA31DCWI

Heilind Number:SULECA31DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCWI

Detailed Description

Introducing the ECA31DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures long-lasting connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 750VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. The straight orientation and hairpin contact type further enhance usability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for reliability. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA31DCWI for high-quality, high-reliability board-to-board connections.