ECA31DCWS

Heilind Number:SULECA31DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCWS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCWS

Detailed Description

Introducing the ECA31DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Each of the 62 contact positions boasts gold-plated Phosphor Bronze contacts, guaranteeing excellent signal integrity. The Hairpin contact type and straight orientation further enhance signal transmission efficiency. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB space. The termination method of thru-hole soldering with Matte Tin plating ensures secure and durable connections. Ideal for aerospace, defense, and industrial applications, the ECA31DCWS is a dependable solution for your connectivity needs.