| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DCWT |
ECA31DCWT
| Heilind Number: | SULECA31DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECA31DCWT. This female connector features two rows with a threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity, even in demanding environments. The Hairpin contact type and straight orientation make it easy to connect, while offering 62 positions for versatile usage. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, it's suitable for a wide range of applications. The termination method of Thru Hole with matte tin plating guarantees a durable and long-lasting connection. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet efficient, perfect for your PCB connectivity needs.

