ECA31DRAH

Heilind Number:SULECA31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRAH

Detailed Description

Introducing the ECA31DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With a compact design, it offers two rows of 62 female contacts, each plated with gold for optimal conductivity. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and full bellow contact type provide flexibility in PCB layout. With a tail length of 3.18mm, connector height of 10.95mm, and width of 8.38mm, it offers a perfect fit for various electronic devices. Trust in the ECA31DRAH for efficient and durable board-to-board connectivity in your projects.