| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DRAI |
ECA31DRAI
| Heilind Number: | SULECA31DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DRAI, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The through-hole termination method and threaded mount type offer secure and stable connections. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. With an operating temperature range of -65 to 125°C and matte tin termination plating, it excels in harsh environments. Trust the ECA31DRAI for efficient and durable board-to-board connectivity in your projects.

