ECA31DRAN

Heilind Number:SULECA31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRAN

Detailed Description

Introducing the ECA31DRAN, a high-performance board-to-board PCB connector designed for female connectors in electronic systems. Featuring two rows and a right-angle orientation, this connector offers reliable 3A amperage and a maximum of 750VAC voltage for seamless power transmission. With 62 positions and full bellow contact type, it ensures secure connectivity in complex circuit setups. The contact material, made of phosphor bronze and plated with gold, guarantees excellent conductivity and durability. Operating efficiently in a wide temperature range of -65 to 125°C, it meets stringent industrial standards. The termination method through-hole with matte tin plating makes installation hassle-free. At a compact size of 10.95mm height and 8.38mm width, it suits space-constrained applications. Ideal for high-reliability environments, this connector is a must-have for demanding electronic projects.