ECA31DRAS

Heilind Number:SULECA31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRAS

Detailed Description

Experience reliable connectivity with our ECA31DRAS Board to Board PCB Connector. Designed for high-performance applications, this female connector features two rows of 62 contacts made of durable Phosphor Bronze with Gold plating, ensuring efficient signal transfer at an amperage of 3A and a voltage of 750VAC. Its Full Bellow contact type and Right Angle orientation offer secure and space-saving connections. With a pitch of 3.18mm and termination method through hole, it guarantees easy installation on your PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Trust the ECA31DRAS for seamless and long-lasting board-to-board connections in your electronic designs.