ECA31DREH-S13

Heilind Number:SULECA31DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DREH-S13

Detailed Description

Introducing the ECA31DREH-S13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a sleek and compact design, this female connector features two rows and 62 positions, ideal for intricate circuit connections. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, it ensures superior conductivity and longevity. The clearance hole mount type and card extender termination method offer easy installation and secure connectivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of environments. Its full bellow contact type and straddle orientation further enhance its versatility. The matte tin termination plating guarantees optimal performance. Trust the ECA31DREH-S13 for seamless and efficient PCB connections in aerospace, defense, and other high-reliability applications.