ECA31DREH

Heilind Number:SULECA31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DREH

Detailed Description

The ECA31DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, this connector offers robust power transmission. Its 62 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. The straight orientation and clearance hole mount type make installation easy. The termination method of eyelet with matte tin plating guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Ideal for high-reliability applications, it is a key component in ensuring uninterrupted performance in critical systems.