ECA31DREI

Heilind Number:SULECA31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DREI

Detailed Description

Introducing the ECA31DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure installation on PCBs. Utilizing eyelet termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and superior signal integrity. With a pitch of 3.18mm and 62 positions, it provides ample connectivity options. Operating at a voltage of 750VAC and a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the ECA31DREI for high-reliability connections in your next project.