ECA31DREN-S13

Heilind Number:SULECA31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DREN-S13

Detailed Description

Introducing the ECA31DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power delivery. Featuring two rows of 62 female contacts with a pitch of 3.18mm, it offers efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's straddle orientation and card extender termination method make it versatile for various PCB designs. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering high functionality. Trust the ECA31DREN-S13 for secure and efficient board-to-board connections in your electronic systems.