ECA31DREN

Heilind Number:SULECA31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DREN

Detailed Description

Introducing the ECA31DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its straight orientation and eyelet termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. With matte tin plating for termination, it guarantees long-term performance. Trust the ECA31DREN for secure and efficient board-to-board connections in your electronic systems.