ECA31DRES-S13

Heilind Number:SULECA31DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRES-S13

Detailed Description

The ECA31DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. The female gender and side hole mount type make it easy to integrate into electronic systems. Its termination method of card extender with matte tin plating guarantees secure and stable connections. The 62 positions and 2 rows offer ample connectivity options, while the full bellow contact type and gold plating ensure low contact resistance and high conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. The ECA31DRESS13 is a versatile and dependable solution for your PCB connectivity needs.