ECA31DRES

Heilind Number:SULECA31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRES

Detailed Description

Introducing the ECA31DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring a female gender and 62 positions across 2 rows, it offers ample connectivity options. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. With a pitch of 3.18mm and a straight orientation, it is easy to install. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. With matte tin termination plating and full bellow contact type, it ensures long-term durability. Meeting stringent quality standards, this connector is a reliable choice for your connectivity needs.