ECA31DRJH

Heilind Number:SULECA31DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRJH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRJH

Detailed Description

The ECA31DRJH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers superior durability and conductivity. With a 3A amperage rating and 750VAC voltage capability, it ensures safe and efficient power delivery. The gold-plated phosphor bronze contacts provide excellent signal integrity, while the full bellow contact type and straight orientation guarantee secure connections. With 62 positions and dual rows, it offers ample connectivity options. The connector is easy to install with a clearance hole mount and thru-hole termination method. Its matte tin plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The ECA31DRJH is RoHS compliant and is perfect for use in aerospace, military, and industrial applications where reliability is paramount.