ECA31DRJI

Heilind Number:SULECA31DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRJI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRJI

Detailed Description

Introducing the ECA31DRJI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows with a total of 62 positions, this connector ensures secure and reliable connections. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantee optimal conductivity and durability. Operating at voltages up to 750 VAC and amperages of 3A, it is suitable for power and signal transmission. The connector's straight orientation and threaded mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating further enhances its performance and longevity. Trust the ECA31DRJI for seamless and efficient board-to-board connectivity in your electronic systems.