| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DRJN |
ECA31DRJN
| Heilind Number: | SULECA31DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DRJN |
| ECAD Model: |
Specifications
Detailed Description
The ECA31DRJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and 62 positions offers ample connectivity options. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. The straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh industrial settings. Meeting stringent quality standards, it is a dependable choice for mission-critical systems.

