ECA31DRMD

Heilind Number:SULECA31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRMD

Detailed Description

Introducing the ECA31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row design with 62 female contacts, each plated with gold for superior conductivity, it offers a pitch of 3.18mm (.125 in) and can handle a voltage of up to 750 VAC. The termination method of wire wrap and clearance hole mount type make installation easy, while the straight orientation and loop bellow contact type provide secure connections. With a tail length of 14.22mm (.56 in) and operating temperature range of -65 to 125°C, the ECA31DRMD is ideal for use in aerospace, defense, and other hi-rel industries. Trust in this connector for exceptional performance and durability in your PCB assemblies.