ECA31DRMH-S288

Heilind Number:SULECA31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRMH-S288

Detailed Description

Introducing the ECA31DRMH-S288, a high-performance board-to-board PCB connector that combines durability with precision engineering. Designed for demanding applications, this connector features a PBT and phosphor bronze construction, ensuring reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The female connector with two rows and 62 positions is ideal for complex circuitry setups. Its clearance hole mount type and card extender termination method facilitate easy installation. The phosphor bronze contacts with gold plating guarantee low contact resistance and high signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of industrial and commercial uses. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm and a compact connector height of 15.49mm, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures long-term reliability. The ECA31DRMHS288 is a top choice for engineers and manufacturers seeking quality connectivity solutions for their PCB designs.