ECA31DRMH

Heilind Number:SULECA31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRMH

Detailed Description

Introducing the ECA31DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female connector has two rows with 62 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The pitch of 3.18mm (0.125in) and loop bellow contact type ensure secure connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm (0.37in), makes it ideal for space-constrained installations. The matte tin termination plating enhances durability. Trust the ECA31DRMH for seamless board-to-board connections in critical systems.