ECA31DRMI-S288

Heilind Number:SULECA31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRMI-S288

Detailed Description

The ECA31DRMI-S288 is a high-performance board-to-board PCB connector designed for female connections in electronic circuits. Featuring two rows and a threaded mount type, it ensures secure and stable connections. The termination method using a card extender guarantees efficient signal transmission. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. With a contact plating of gold and a voltage rating of 750 VAC, it ensures excellent conductivity and safety. The 62 positions, each with a loop bellow contact type, allow for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability. Compact in size with dimensions of 15.49 mm x 9.4 mm, it is ideal for space-constrained installations. The ECA31DRMIS288 is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this advanced PCB connector.