ECA31DRMI

Heilind Number:SULECA31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRMI

Detailed Description

The ECA31DRMI is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Its 62 positions spread across 2 rows make it ideal for complex circuitry. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and a compact design, it is easy to integrate into various systems. The matte tin termination plating enhances solderability, ensuring a robust connection. Whether used in aerospace, defense, or industrial applications, the ECA31DRMI guarantees superior performance and reliability.