ECA31DRMN

Heilind Number:SULECA31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRMN

Detailed Description

Introducing the ECA31DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and 62 positions, this connector ensures reliable connectivity in complex electronic systems. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The termination method of wire wrap and gold contact plating guarantee secure connections with minimal signal loss. With a pitch of 3.18mm, voltage rating of 750 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating further enhances its performance and longevity. Whether used in aerospace, defense, or industrial systems, the ECA31DRMN delivers uncompromising quality and reliability.