ECA31DRMS-S288

Heilind Number:SULECA31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRMS-S288

Detailed Description

The ECA31DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact design featuring two rows of female connectors, it offers seamless connectivity in space-constrained applications. Constructed with durable PBT and Phosphor Bronze materials, and featuring gold-plated contacts, it ensures optimal conductivity and corrosion resistance. The loop bellow contact type and card extender termination method guarantee secure and stable connections. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a pitch of 3.18mm and 62 positions, it allows for efficient data transfer. Its straddle orientation and side hole mount type facilitate easy installation on PCBs. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. The matte tin termination plating enhances solderability, making it a reliable choice for high-speed and high-frequency applications. The ECA31DRMS-S288 is RoHS compliant and meets stringent quality standards, making it ideal for use in aerospace, defense, and other hi-rel applications.