Introducing the ECA31DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 3.18mm pitch, accommodating a total of 62 positions for seamless connectivity. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission even in harsh environments. The termination method of wire wrap and side hole mount type offer versatility in installation. Operating at a voltage of 750 VAC and an impressive amperage of 3A, it guarantees efficient power delivery. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a secure and space-saving connection. The matte tin termination plating adds durability, while the wide operating temperature range of -65 to 125°C ensures performance in extreme conditions. Ideal for use in aerospace, defense, and industrial applications, the ECA31DRMS is a reliable solution for your connectivity needs.