ECA31DRMT-S288

Heilind Number:SULECA31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRMT-S288

Detailed Description

Introducing the ECA31DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable connectivity with an amperage rating of 3A and voltage capacity of 750VAC. The connector, with a gender of Female and orientation in Straddle, offers 62 positions across 2 rows, ideal for complex circuit setups. Its unique Loop Bellow contact type and termination method via Card Extender guarantee secure signal transmission. With a pitch of 3.18mm (.125 in) and tail length of 13.84mm (.545 in), it facilitates precise PCB assembly. Operating flawlessly in harsh environments ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial electronics. Trust in the ECA31DRMT-S288 for superior performance and durability in your connectivity solutions.