ECA31DRMT

Heilind Number:SULECA31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRMT

Detailed Description

Introducing the ECA31DRMT, a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and efficient connectivity. With a contact material of phosphor bronze plated with gold, it guarantees excellent conductivity and durability. The threaded mount type and wire wrap termination method offer easy and secure installation. Operating at a maximum voltage of 750 VAC and an amperage of 3 A, it is suitable for demanding environments. With a straight orientation and 62 positions, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125 °C makes it ideal for use in extreme conditions. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Overall, the ECA31DRMT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.