ECA31DRSD

Heilind Number:SULECA31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRSD

Detailed Description

Introducing the ECA31DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows and 62 positions, it offers ample connectivity options. The Thru Hole Clearance Hole mount type and Loop Bellow contact type guarantee secure and stable connections. Gold-plated contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust the ECA31DRSD for high-reliability connectivity in your next project.