ECA31DRSH-S288

Heilind Number:SULECA31DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRSH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, ECA31DRSH-S288. Designed for high-performance applications, this female connector features two rows with a total of 62 positions, catering to complex connectivity needs. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable power and signal transmission. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold plating, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its Clearance Hole mount type and Straddle orientation offer versatility in installation. Matte Tin termination plating provides durability, making it ideal for long-term use. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, part of our Hi-Rel product line, meets stringent quality standards, ensuring exceptional performance and reliability. Elevate your connectivity solutions with the ECA31DRSHS288.