ECA31DRSH

Heilind Number:SULECA31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRSH

Detailed Description

Introducing the ECA31DRSH, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The 62 positions, arranged in 2 rows with a 3.18mm pitch, offer ample connectivity options. The termination method of Thru-Hole with Matte Tin plating guarantees secure PCB mounting. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace use. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Trust the ECA31DRSH for reliable and high-speed data transmission in your electronic systems.