ECA31DRSI-S288

Heilind Number:SULECA31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRSI-S288

Detailed Description

The ECA31DRSI-S288 board-to-board PCB connector is designed for high-reliability applications, featuring a rugged construction with PBT and phosphor bronze materials. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The connector, with a gender of female and two rows, offers 62 positions for comprehensive connectivity. Its threaded mount type and card extender termination method guarantee secure and stable attachment. Contact points made of gold-plated phosphor bronze ensure optimal signal conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance its durability and performance. With a compact design measuring only 9.4mm in width and .61in in height, it is space-efficient while delivering reliable functionality. The matte tin termination plating adds to its longevity and robustness. Ideal for demanding applications, the ECA31DRSIS288 connector is a dependable choice for industrial and commercial projects.