ECA31DRSI

Heilind Number:SULECA31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRSI

Detailed Description

The ECA31DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity with a current rating of 3A and voltage capacity of 750VAC. With a compact design, this connector offers 62 positions in a straight orientation, perfect for densely populated PCBs. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type guarantees low contact resistance and high reliability. With a tail length of 4.83mm and a connector height of 15.49mm, it offers easy integration. Ideal for aerospace, military, and industrial applications, the ECA31DRSI ensures superior performance in critical electronic systems.